MC7818ECTBU is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 17.452
Unit Price: 0,55000 €
Datasheet

Similar


onsemi
In Stock: 1.701
Unit Price: 0,45000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC7818ECTBU

DigiKey Part Number
MC7818ECTBU-ND
Manufacturer
Manufacturer Product Number
MC7818ECTBU
Description
IC REG LINEAR 18V 1A TO220-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
MC7818ECTBU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
8 mA
Packaging
Bulk
PSRR
69dB (120Hz)
Part Status
Obsolete
Protection Features
Over Temperature, Short Circuit
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-220-3
Voltage - Input (Max)
35V
Supplier Device Package
TO-220-3
Voltage - Output (Min/Fixed)
18V
Base Product Number
Voltage Dropout (Max)
2V @ 1A (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC7818BTGonsemi17.452MC7818BTGOS-ND0,55000 €Direct
MC7818CTGonsemi1.701MC7818CTGOS-ND0,45000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes