MC7812ABT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 9.101
Unit Price: 0,49000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.323
Unit Price: 0,54000 €
Datasheet

Similar


STMicroelectronics
In Stock: 15.555
Unit Price: 0,49000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.956
Unit Price: 0,54000 €
Datasheet

Similar


Texas Instruments
In Stock: 10.362
Unit Price: 1,55000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.605
Unit Price: 1,93000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 306.806
Unit Price: 0,94000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 7.468
Unit Price: 0,94000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC7812ABT

DigiKey Part Number
MC7812ABT-ND
Manufacturer
Manufacturer Product Number
MC7812ABT
Description
IC REG LINEAR 12V 1A TO220
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220
Datasheet
 Datasheet
EDA/CAD Models
MC7812ABT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 1A (Typ)
Current - Output
Current - Quiescent (Iq)
6 mA
PSRR
60dB (1kHz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes