MC7808CDTT5G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 4.041
Unit Price: 0,64000 $
Datasheet

Similar


STMicroelectronics
In Stock: 8.176
Unit Price: 0,59000 $
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC7808CDTT5G

DigiKey Part Number
MC7808CDTT5GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC7808CDTT5G
Description
IC REG LINEAR 8V 1A DPAK
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK
Datasheet
 Datasheet
EDA/CAD Models
MC7808CDTT5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 1A (Typ)
Current - Output
Current - Quiescent (Iq)
8 mA
PSRR
62dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes