MC7808BD2TG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 9.588
Unit Price: 1,30000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 4.133
Unit Price: 0,74000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.824
Unit Price: 0,86000 €
Datasheet

Similar


STMicroelectronics
In Stock: 679
Unit Price: 0,85000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A D2PAK-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A D2PAK-3
TO-263-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC7808BD2TG

DigiKey Part Number
MC7808BD2TGOS-ND
Manufacturer
Manufacturer Product Number
MC7808BD2TG
Description
IC REG LINEAR 8V 1A D2PAK-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A D2PAK-3
Datasheet
 Datasheet
EDA/CAD Models
MC7808BD2TG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
8 mA
Packaging
Tube
PSRR
62dB (120Hz)
Part Status
Obsolete
Protection Features
Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Voltage - Input (Max)
35V
Supplier Device Package
D2PAK-3
Voltage - Output (Min/Fixed)
8V
Base Product Number
Voltage Dropout (Max)
2V @ 1A (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCV7808ABD2TR4Gonsemi9.588488-NCV7808ABD2TR4GCT-ND1,30000 €Parametric Equivalent
NCV7808BD2TR4Gonsemi4.133488-NCV7808BD2TR4GCT-ND0,74000 €Parametric Equivalent
L7808ABD2T-TRSTMicroelectronics2.824497-1173-1-ND0,86000 €Similar
L7808CD2T-TRSTMicroelectronics679497-1174-1-ND0,85000 €Similar
Obsolete
Marketplace Stock: 4.650 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

4.650In Stock
Ships from Flip Electronics