Direct
Similar
Similar
Similar
Similar




MC7805BD2TR4 | |
|---|---|
DigiKey Part Number | MC7805BD2TR4OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC7805BD2TR4 |
Description | IC REG LINEAR 5V 1A D2PAK-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A D2PAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | MC7805BD2TR4 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8 mA |
Packaging Tape & Reel (TR) | PSRR 68dB (120Hz) |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - Input (Max) 35V | Supplier Device Package D2PAK-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 2V @ 1A (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC7805BD2TR4G | onsemi | 8.765 | MC7805BD2TR4GOSCT-ND | 0,60000 € | Direct |
| L7805ABD2T-TR | STMicroelectronics | 42.462 | 497-1170-1-ND | 0,83000 € | Similar |
| L7805ACD2T-TR | STMicroelectronics | 3.360 | 497-7253-1-ND | 0,83000 € | Similar |
| L7805CD2T-TR | STMicroelectronics | 22.754 | 497-1171-1-ND | 0,66000 € | Similar |
| UA7805CKTTR | Texas Instruments | 22.922 | 296-20796-1-ND | 0,93000 € | Similar |





