MC7805ACT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 15.702
Unit Price: 0,52000 €
Datasheet

Similar


STMicroelectronics
In Stock: 8.936
Unit Price: 0,48000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.239
Unit Price: 0,52000 €
Datasheet

Similar


STMicroelectronics
In Stock: 109.816
Unit Price: 0,43000 €
Datasheet

Similar


STMicroelectronics
In Stock: 142
Unit Price: 0,59000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.074
Unit Price: 0,52000 €
Datasheet

Similar


Texas Instruments
In Stock: 294
Unit Price: 1,23000 €
Datasheet

Similar


Texas Instruments
In Stock: 566
Unit Price: 1,23000 €
Datasheet

Similar


Texas Instruments
In Stock: 15.386
Unit Price: 1,60000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.322
Unit Price: 1,60000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.478
Unit Price: 1,27000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.004
Unit Price: 1,19000 €
Datasheet

Similar


Texas Instruments
In Stock: 473
Unit Price: 1,15000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC7805ACT

DigiKey Part Number
MC7805ACTOS-ND
Manufacturer
Manufacturer Product Number
MC7805ACT
Description
IC REG LINEAR 5V 1A TO220
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220
Datasheet
 Datasheet
EDA/CAD Models
MC7805ACT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 1A (Typ)
Current - Output
Current - Quiescent (Iq)
6 mA
PSRR
83dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes