MC7805ACD2TR4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 3.917
Unit Price: 0,66000 €
Datasheet

Similar


STMicroelectronics
In Stock: 44.400
Unit Price: 0,76000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.076
Unit Price: 0,73000 €
Datasheet

Similar


STMicroelectronics
In Stock: 22.116
Unit Price: 0,66000 €
Datasheet

Similar


Texas Instruments
In Stock: 22.972
Unit Price: 0,93000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A D2PAK-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A D2PAK-3
TO-263-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC7805ACD2TR4

DigiKey Part Number
MC7805ACD2TR4OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC7805ACD2TR4
Description
IC REG LINEAR 5V 1A D2PAK-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A D2PAK-3
Datasheet
 Datasheet
EDA/CAD Models
MC7805ACD2TR4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 1A (Typ)
Current - Output
Current - Quiescent (Iq)
6 mA
PSRR
83dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types