Similar

MC75174BPG | |
|---|---|
DigiKey Part Number | MC75174BPG-ND |
Manufacturer | |
Manufacturer Product Number | MC75174BPG |
Description | IC TRANSCEIVER 4/0 16PDIP |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MC75174BPG Models |
Category | Data Rate 10Mbps |
Manufacturer onsemi | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Driver | Package / Case 16-DIP (0.300", 7.62mm) |
Protocol RS422, RS485 | Supplier Device Package 16-PDIP |
Number of Drivers/Receivers 4/0 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN75174N | Texas Instruments | 602 | 296-1735-5-ND | 4,37000 € | Similar |
| SN75LBC172AN | Rochester Electronics, LLC | 31 | 2156-SN75LBC172AN-ND | 11,04870 € | Similar |


