Similar
Similar
Similar

MC75174BDWR2G | |
|---|---|
DigiKey Part Number | MC75174BDWR2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC75174BDWR2G |
Description | IC TRANSCEIVER 4/0 20SOIC |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC75174BDWR2G Models |
Category | Data Rate 10Mbps |
Manufacturer onsemi | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Driver | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Protocol RS422, RS485 | Supplier Device Package 20-SOIC |
Number of Drivers/Receivers 4/0 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LBC172ADWR | Texas Instruments | 0 | SN65LBC172ADWR-ND | 5,06524 € | Similar |
| SN75174DW | Rochester Electronics, LLC | 24 | 2156-SN75174DW-ND | 3,94000 € | Similar |
| SN75174DWR | Texas Instruments | 52 | 296-6855-1-ND | 2,49000 € | Similar |
| SN75LBC172DW | Texas Instruments | 29 | 296-6865-5-ND | 5,34000 € | Similar |


