MC74VHCT245AMELG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 5.872
Unit Price: 0,77000 €
Datasheet

Direct


Texas Instruments
In Stock: 3.846
Unit Price: 0,87000 €
Datasheet

Direct


Texas Instruments
In Stock: 2.265
Unit Price: 0,80000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.714
Unit Price: 0,41000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 716
Unit Price: 0,51000 €
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output SOEIAJ-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHCT245AMELG

DigiKey Part Number
MC74VHCT245AMELG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74VHCT245AMELG
Description
IC TXRX NON-INVERT 5.5V SOEIAJ20
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output SOEIAJ-20
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
SOEIAJ-20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 12.122 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

12.122In Stock
Ships from Rochester Electronics, LLC