MC74VHCT244AMEL is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Texas Instruments
In Stock: 1.501
Unit Price: 1,88000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4.780
Unit Price: 0,93000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.825
Unit Price: 0,64000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.672
Unit Price: 0,78000 €
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output SOEIAJ-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHCT244AMEL

DigiKey Part Number
MC74VHCT244AMEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74VHCT244AMEL
Description
IC BUFF 4.5V/5.5V SOEIAJ-20
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output SOEIAJ-20
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SOIC (0.209", 5.30mm Width)
Number of Elements
2
Supplier Device Package
SOEIAJ-20
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHCT244MDWREPTexas Instruments1.501296-22285-1-ND1,88000 €Upgrade
SN74AHCT244DWRochester Electronics, LLC4.7802156-SN74AHCT244DW-ND0,93000 €Similar
SN74AHCT244DWRTexas Instruments6.825296-4722-1-ND0,64000 €Similar
SN74LV244ATNSRTexas Instruments1.672296-29981-1-ND0,78000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes