
MC74VHCT240ADWR2G | |
|---|---|
DigiKey Part Number | 488-MC74VHCT240ADWR2GTR-ND - Tape & Reel (TR) 488-MC74VHCT240ADWR2GCT-ND - Cut Tape (CT) 488-MC74VHCT240ADWR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHCT240ADWR2G |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,51600 € | 5,16 € |
| 25 | 0,46400 € | 11,60 € |
| 100 | 0,40720 € | 40,72 € |
| 250 | 0,38004 € | 95,01 € |
| 500 | 0,36366 € | 181,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33674 € | 336,74 € |
| 2.000 | 0,32608 € | 652,16 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

