
MC74VHCT157ADTR2G | |
|---|---|
DigiKey Part Number | 488-MC74VHCT157ADTR2GTR-ND - Tape & Reel (TR) 488-MC74VHCT157ADTR2GCT-ND - Cut Tape (CT) 488-MC74VHCT157ADTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHCT157ADTR2G |
Description | LOG CMOS QUAD 2-CHAN MUL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20300 € | 2,03 € |
| 25 | 0,18040 € | 4,51 € |
| 100 | 0,15560 € | 15,56 € |
| 250 | 0,14364 € | 35,91 € |
| 500 | 0,13650 € | 68,25 € |
| 1.000 | 0,13060 € | 130,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12436 € | 310,90 € |
| 5.000 | 0,12061 € | 603,05 € |
| 7.500 | 0,11873 € | 890,48 € |
| 12.500 | 0,11665 € | 1.458,12 € |
| 17.500 | 0,11543 € | 2.020,03 € |
| 25.000 | 0,11426 € | 2.856,50 € |
| 62.500 | 0,11174 € | 6.983,75 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

