Direct
Similar
Similar
Similar
Similar
Similar

MC74VHCT132ADR2 | |
|---|---|
DigiKey Part Number | MC74VHCT132ADR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74VHCT132ADR2 |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCT132ADR2 Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.5V ~ 0.6V |
Packaging Tape & Reel (TR) | Input Logic Level - High 2V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 9.7ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SOIC |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHCT132ADR2G | onsemi | 2.500 | MC74VHCT132ADR2GOSCT-ND | 0,30000 € | Direct |
| 74AHCT132D,118 | Nexperia USA Inc. | 0 | 1727-74AHCT132D,118CT-ND | 0,24000 € | Similar |
| 74AHCT132D-Q100J | Nexperia USA Inc. | 0 | 1727-74AHCT132D-Q100JTR-ND | 0,11525 € | Similar |
| SN74AHCT132D | Rochester Electronics, LLC | 93.078 | 2156-SN74AHCT132D-ND | 0,84000 € | Similar |
| SN74AHCT132DR | Texas Instruments | 6.878 | 296-31746-1-ND | 0,37000 € | Similar |





