MC74VHCT126AMG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2.211
Unit Price: 0,30000 €
Datasheet

Direct


Texas Instruments
In Stock: 1.992
Unit Price: 0,59000 €
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output SOEIAJ-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHCT126AMG

DigiKey Part Number
MC74VHCT126AMG-ND
Manufacturer
Manufacturer Product Number
MC74VHCT126AMG
Description
IC BUFF 4.5V/5.5V SOEIAJ-14
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output SOEIAJ-14
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-SOIC (0.209", 5.30mm Width)
Number of Elements
4
Supplier Device Package
SOEIAJ-14
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHCT126ADR2Gonsemi2.211MC74VHCT126ADR2GOSCT-ND0,30000 €Direct
SN74AHCT126NSRTexas Instruments1.992296-28651-1-ND0,59000 €Direct
Obsolete
Marketplace Stock: 24.750 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

24.750In Stock
Ships from Rochester Electronics, LLC