
MC74VHCT126ADTR2G | |
|---|---|
DigiKey Part Number | 488-MC74VHCT126ADTR2GTR-ND - Tape & Reel (TR) 488-MC74VHCT126ADTR2GCT-ND - Cut Tape (CT) 488-MC74VHCT126ADTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHCT126ADTR2G |
Description | QUAD BUS BUFFER |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,16900 € | 1,69 € |
| 25 | 0,15000 € | 3,75 € |
| 100 | 0,12890 € | 12,89 € |
| 250 | 0,11876 € | 29,69 € |
| 500 | 0,11268 € | 56,34 € |
| 1.000 | 0,10765 € | 107,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10235 € | 255,88 € |
| 5.000 | 0,09915 € | 495,75 € |
| 7.500 | 0,09755 € | 731,62 € |
| 12.500 | 0,09578 € | 1.197,25 € |
| 17.500 | 0,09474 € | 1.657,95 € |
| 25.000 | 0,09375 € | 2.343,75 € |
| 62.500 | 0,09160 € | 5.725,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

