
MC74VHCT126ADR2G | |
|---|---|
DigiKey Part Number | MC74VHCT126ADR2GOSTR-ND - Tape & Reel (TR) MC74VHCT126ADR2GOSCT-ND - Cut Tape (CT) MC74VHCT126ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHCT126ADR2G |
Description | IC BUFF NON-INVERT 5.5V 14-SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCT126ADR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20800 € | 2,08 € |
| 25 | 0,18520 € | 4,63 € |
| 100 | 0,15950 € | 15,95 € |
| 250 | 0,14740 € | 36,85 € |
| 500 | 0,14008 € | 70,04 € |
| 1.000 | 0,13405 € | 134,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12768 € | 319,20 € |
| 5.000 | 0,12384 € | 619,20 € |
| 7.500 | 0,12192 € | 914,40 € |
| 12.500 | 0,11979 € | 1.497,38 € |
| 17.500 | 0,11854 € | 2.074,45 € |
| 25.000 | 0,11735 € | 2.933,75 € |
| 62.500 | 0,11477 € | 7.173,12 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

