
MC74VHCT125ADTRG | |
|---|---|
DigiKey Part Number | MC74VHCT125ADTRGOSTR-ND - Tape & Reel (TR) MC74VHCT125ADTRGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MC74VHCT125ADTRG |
Description | IC BUFF NON-INVERT 5.5V 14-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCT125ADTRG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22900 € | 2,29 € |
| 25 | 0,20360 € | 5,09 € |
| 100 | 0,17580 € | 17,58 € |
| 250 | 0,16260 € | 40,65 € |
| 500 | 0,15460 € | 77,30 € |
| 1.000 | 0,14806 € | 148,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14114 € | 352,85 € |
| 5.000 | 0,13697 € | 684,85 € |
| 7.500 | 0,13488 € | 1.011,60 € |
| 12.500 | 0,13257 € | 1.657,12 € |
| 17.500 | 0,13122 € | 2.296,35 € |
| 25.000 | 0,12992 € | 3.248,00 € |
| 62.500 | 0,12712 € | 7.945,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |








