
MC74VHCT02ADTR2G | |
|---|---|
DigiKey Part Number | 488-MC74VHCT02ADTR2GTR-ND - Tape & Reel (TR) 488-MC74VHCT02ADTR2GCT-ND - Cut Tape (CT) 488-MC74VHCT02ADTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHCT02ADTR2G |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCT02ADTR2G Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,22400 € | 2,24 € |
| 25 | 0,19880 € | 4,97 € |
| 100 | 0,17190 € | 17,19 € |
| 250 | 0,15904 € | 39,76 € |
| 500 | 0,15124 € | 75,62 € |
| 1.000 | 0,14481 € | 144,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13804 € | 345,10 € |
| 5.000 | 0,13396 € | 669,80 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

