
MC74VHC595DTR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74VHC595DTR2G-QTR-ND - Tape & Reel (TR) 488-MC74VHC595DTR2G-QCT-ND - Cut Tape (CT) 488-MC74VHC595DTR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC595DTR2G-Q |
Description | IC SR TRI-STATE 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC595DTR2G-Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,48000 € | 4,80 € |
| 25 | 0,43160 € | 10,79 € |
| 100 | 0,37840 € | 37,84 € |
| 250 | 0,35300 € | 88,25 € |
| 500 | 0,33772 € | 168,86 € |
| 1.000 | 0,33433 € | 334,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,30358 € | 758,95 € |
| 5.000 | 0,29574 € | 1.478,70 € |
| 7.500 | 0,29182 € | 2.188,65 € |
| 12.500 | 0,28747 € | 3.593,38 € |
| 17.500 | 0,28493 € | 4.986,28 € |
| 25.000 | 0,28248 € | 7.062,00 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

