
MC74VHC541DWR2G | |
|---|---|
DigiKey Part Number | 488-MC74VHC541DWR2GTR-ND - Tape & Reel (TR) 488-MC74VHC541DWR2GCT-ND - Cut Tape (CT) 488-MC74VHC541DWR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC541DWR2G |
Description | IC BUFF NON-INVERT 5.5V 20-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC541DWR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,66600 € | 6,66 € |
| 25 | 0,60160 € | 15,04 € |
| 100 | 0,53100 € | 53,10 € |
| 250 | 0,49728 € | 124,32 € |
| 500 | 0,47956 € | 239,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46023 € | 460,23 € |
| 2.000 | 0,44645 € | 892,90 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

