Direct
Similar
Similar

MC74VHC540DWR2 | |
|---|---|
DigiKey Part Number | MC74VHC540DWR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74VHC540DWR2 |
Description | IC BUFF 2V/5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC540DWR2 Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC540DWR2G | onsemi | 469 | 488-MC74VHC540DWR2GCT-ND | 0,88000 € | Direct |
| SN74AHC540DW | Rochester Electronics, LLC | 9.159 | 2156-SN74AHC540DW-ND | 0,97000 € | Similar |
| SN74AHC540DWR | Texas Instruments | 9.843 | 296-4605-1-ND | 0,81000 € | Similar |



