MC74VHC4053DTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 25
Unit Price: 0,47000 €
Datasheet

Direct


Texas Instruments
In Stock: 3.989
Unit Price: 0,35000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3.421
Unit Price: 1,05000 €
Datasheet

Similar


Texas Instruments
In Stock: 18.200
Unit Price: 0,51000 €
Datasheet
3 Circuit IC Switch 2:1 100Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC4053DTR2

DigiKey Part Number
MC74VHC4053DTOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74VHC4053DTR2
Description
IC SWITCH SPDTX3 100OHM 16TSSOP
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 100Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC4053DTR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
3
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
10Ohm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
±2V ~ 6V
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
120MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
50pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-60dB @ 1MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4.925 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4.925In Stock
Ships from Rochester Electronics, LLC