Direct
Direct
Similar
Similar



MC74VHC4052DR2 | |
|---|---|
DigiKey Part Number | MC74VHC4052DROSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74VHC4052DR2 |
Description | IC SWITCH SP4T X 2 100OHM 16SOIC |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 100Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC4052DR2 Models |
Category | Voltage - Supply, Dual (V±) ±2V ~ 6V |
Manufacturer onsemi | -3db Bandwidth 95MHz |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 80pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SP4T | Crosstalk -60dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 100Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 10Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC4052DR2G | onsemi | 312 | MC74VHC4052DR2GOSCT-ND | 0,81590 € | Direct |
| SN74LV4052ADR | Texas Instruments | 0 | 296-16707-1-ND | 0,32000 € | Direct |
| CD4052BM96 | Texas Instruments | 0 | 296-14272-1-ND | 0,48000 € | Similar |
| CD4052BMT | Texas Instruments | 2.104 | 296-CD4052BMTCT-ND | 0,99000 € | Similar |
| CD4052BNSR | Texas Instruments | 1.447 | 296-14116-1-ND | 0,61000 € | Similar |




