
MC74VHC4051DTR2G | |
|---|---|
DigiKey Part Number | MC74VHC4051DTR2GOSTR-ND - Tape & Reel (TR) MC74VHC4051DTR2GOSCT-ND - Cut Tape (CT) MC74VHC4051DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC4051DTR2G |
Description | IC MUX 8:1 100OHM 16TSSOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 100Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC4051DTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 10Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | ±2V ~ 6V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 80MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 130pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,35900 € | 3,59 € |
| 25 | 0,32160 € | 8,04 € |
| 100 | 0,28040 € | 28,04 € |
| 250 | 0,26076 € | 65,19 € |
| 500 | 0,24892 € | 124,46 € |
| 1.000 | 0,24302 € | 243,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22886 € | 572,15 € |
| 5.000 | 0,22264 € | 1.113,20 € |
| 7.500 | 0,21953 € | 1.646,47 € |
| 12.500 | 0,21609 € | 2.701,12 € |
| 17.500 | 0,21407 € | 3.746,23 € |
| 25.000 | 0,21214 € | 5.303,50 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

