MC74VHC4051DTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 6.463
Unit Price: 0,51000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 19.941
Unit Price: 0,33000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.117
Unit Price: 6,42000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.229
Unit Price: 6,42000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,40615 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,95817 €
Datasheet

Similar


Texas Instruments
In Stock: 30.753
Unit Price: 0,47000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,41000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.964
Unit Price: 1,01000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.629
Unit Price: 0,61000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.774
Unit Price: 0,60000 €
Datasheet

Similar


Texas Instruments
In Stock: 21.098
Unit Price: 0,43185 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,31000 €
Datasheet

Similar


Texas Instruments
In Stock: 19.835
Unit Price: 0,45000 €
Datasheet
16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC4051DTR2

DigiKey Part Number
MC74VHC4051DTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74VHC4051DTR2
Description
IC MUX 8:1 100OHM 16TSSOP
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 100Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC4051DTR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
10Ohm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
±2V ~ 6V
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
80MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
130pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-60dB @ 1MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes