Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-UDFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC2G17MU3TCG

DigiKey Part Number
488-MC74VHC2G17MU3TCGTR-ND - Tape & Reel (TR)
488-MC74VHC2G17MU3TCGCT-ND - Cut Tape (CT)
488-MC74VHC2G17MU3TCGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC2G17MU3TCG
Description
IC BUFF 2V/5.5V 6-UDFN
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-UDFN (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Schmitt Trigger
Manufacturer
onsemi
Output Type
Push-Pull
Series
Current - Output High, Low
8mA, 8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2V ~ 5.5V
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TA)
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
2
Package / Case
6-UFDFN
Number of Bits per Element
1
Supplier Device Package
6-UDFN (1x1)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NLU2G17MUTCGonsemi14NLU2G17MUTCGOSCT-ND0,36000 €Parametric Equivalent
In-Stock: 2.595
Factory Stock: 144.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,11000 €1,10 €
250,09640 €2,41 €
1000,08240 €8,24 €
2500,07544 €18,86 €
5000,07130 €35,65 €
1.0000,06791 €67,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06307 €189,21 €
6.0000,06103 €366,18 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €