
MC74VHC257DTR2G | |
|---|---|
DigiKey Part Number | 488-MC74VHC257DTR2GTR-ND - Tape & Reel (TR) 488-MC74VHC257DTR2GCT-ND - Cut Tape (CT) 488-MC74VHC257DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC257DTR2G |
Description | IC MULTIPLEXER 4 X 2:1 16-TSSOP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC257DTR2G Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC157DTR2G | onsemi | 1.856 | 488-MC74VHC157DTR2GCT-ND | 0,37000 € | Parametric Equivalent |
| 74AHC257PW,118 | Nexperia USA Inc. | 1.307 | 1727-6520-1-ND | 0,35000 € | Similar |
| MC74VHC157DT | Rochester Electronics, LLC | 3.072 | 2156-MC74VHC157DT-ND | 0,14449 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,34800 € | 3,48 € |
| 25 | 0,31160 € | 7,79 € |
| 100 | 0,27130 € | 27,13 € |
| 250 | 0,25224 € | 63,06 € |
| 500 | 0,24074 € | 120,37 € |
| 1.000 | 0,23484 € | 234,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22128 € | 553,20 € |
| 5.000 | 0,21526 € | 1.076,30 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

