
MC74VHC245DWR2G | |
---|---|
DigiKey Part Number | MC74VHC245DWR2GOSTR-ND - Tape & Reel (TR) MC74VHC245DWR2GOSCT-ND - Cut Tape (CT) MC74VHC245DWR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC245DWR2G |
Description | IC TXRX NON-INVERT 5.5V 20-SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC245DWR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,89000 € | 0,89 € |
10 | 0,64500 € | 6,45 € |
25 | 0,58240 € | 14,56 € |
100 | 0,51350 € | 51,35 € |
250 | 0,48064 € | 120,16 € |
500 | 0,46250 € | 231,25 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,44455 € | 444,55 € |
2.000 | 0,43113 € | 862,26 € |
3.000 | 0,42441 € | 1.273,23 € |
5.000 | 0,41697 € | 2.084,85 € |
7.000 | 0,41262 € | 2.888,34 € |
10.000 | 0,40844 € | 4.084,40 € |
Unit Price without VAT: | 0,89000 € |
---|---|
Unit Price with VAT: | 1,05910 € |