
MC74VHC244DTR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74VHC244DTR2G-QTR-ND - Tape & Reel (TR) 488-MC74VHC244DTR2G-QCT-ND - Cut Tape (CT) 488-MC74VHC244DTR2G-QDKR-ND |
Manufacturer | |
Manufacturer Product Number | MC74VHC244DTR2G-Q |
Description | CMOS BUS INTRFCE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) - | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54600 € | 5,46 € |
| 25 | 0,49200 € | 12,30 € |
| 100 | 0,43240 € | 43,24 € |
| 250 | 0,40392 € | 100,98 € |
| 500 | 0,38682 € | 193,41 € |
| 1.000 | 0,37271 € | 372,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,35782 € | 894,55 € |
| 5.000 | 0,34885 € | 1.744,25 € |
| 7.500 | 0,34436 € | 2.582,70 € |
| 12.500 | 0,33938 € | 4.242,25 € |
| 17.500 | 0,33647 € | 5.888,22 € |
| 25.000 | 0,33367 € | 8.341,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54600 € | 5,46 € |
| 25 | 0,49200 € | 12,30 € |
| 100 | 0,43240 € | 43,24 € |
| 250 | 0,40392 € | 100,98 € |
| 500 | 0,38682 € | 193,41 € |
| 1.000 | 0,37271 € | 372,71 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

