
MC74VHC1GU04DFT2G | |
|---|---|
DigiKey Part Number | 488-MC74VHC1GU04DFT2GTR-ND - Tape & Reel (TR) 488-MC74VHC1GU04DFT2GCT-ND - Cut Tape (CT) 488-MC74VHC1GU04DFT2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1GU04DFT2G |
Description | UNBUFFERED SINGLE INVERTER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.3V ~ 1.1V | |
Input Logic Level - High | 1.7V ~ 4.4V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04100 € | 0,41 € |
| 25 | 0,03600 € | 0,90 € |
| 100 | 0,02990 € | 2,99 € |
| 250 | 0,02700 € | 6,75 € |
| 500 | 0,02528 € | 12,64 € |
| 1.000 | 0,02387 € | 23,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02212 € | 66,36 € |
| 6.000 | 0,02127 € | 127,62 € |
| 9.000 | 0,02084 € | 187,56 € |
| 15.000 | 0,02036 € | 305,40 € |
| 21.000 | 0,02008 € | 421,68 € |
| 30.000 | 0,01981 € | 594,30 € |
| 75.000 | 0,01924 € | 1.443,00 € |
| 150.000 | 0,01889 € | 2.833,50 € |
| 300.000 | 0,01861 € | 5.583,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

