Similar

MC74VHC1GT66DF2G | |
|---|---|
DigiKey Part Number | MC74VHC1GT66DF2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74VHC1GT66DF2G |
Description | IC SWITCH SPST-NOX1 40OHM SC88A |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 40Ohm SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC1GT66DF2G Models |
Category | -3db Bandwidth 180MHz |
Manufacturer onsemi | Channel Capacitance (CS(off), CD(off)) 10pF |
Packaging Tape & Reel (TR) | Current - Leakage (IS(off)) (Max) 100nA |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C (TA) |
Switch Circuit SPST - NO | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 1:1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Circuits 1 | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
On-State Resistance (Max) 40Ohm | Base Product Number |
Voltage - Supply, Single (V+) 2V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G66QDCKRQ1 | Texas Instruments | 1.954 | 296-24277-1-ND | 0,37000 € | Similar |


