OR Gate IC 1 Channel SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC1GT32DBVT1G-Q

DigiKey Part Number
488-MC74VHC1GT32DBVT1G-QTR-ND - Tape & Reel (TR)
488-MC74VHC1GT32DBVT1G-QCT-ND - Cut Tape (CT)
488-MC74VHC1GT32DBVT1G-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC1GT32DBVT1G-Q
Description
SINGLE 2-INPUT OR GATE, TTL LEVE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel SC-74A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.28V ~ 0.8V
Series
Input Logic Level - High
1V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Grade
Automotive
Number of Circuits
1
Qualification
AEC-Q100
Number of Inputs
2
Mounting Type
Surface Mount
Voltage - Supply
2V ~ 5.5V
Supplier Device Package
SC-74A
Current - Quiescent (Max)
1 µA
Package / Case
SC-74A, SOT-753
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.890
Factory Stock: 144.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04500 €0,45 €
250,03880 €0,97 €
1000,03250 €3,25 €
2500,02940 €7,35 €
5000,02758 €13,79 €
1.0000,02606 €26,06 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02417 €72,51 €
6.0000,02395 €143,70 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €