
MC74VHC1GT14DFT2G | |
|---|---|
DigiKey Part Number | 488-MC74VHC1GT14DFT2GTR-ND - Tape & Reel (TR) 488-MC74VHC1GT14DFT2GCT-ND - Cut Tape (CT) 488-MC74VHC1GT14DFT2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1GT14DFT2G |
Description | IC INVERT SCHMITT 1CH 1INP SC88A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 1.5V ~ 2.9V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 2.2V ~ 3.85V |
Part Status Active | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Features Schmitt Trigger | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 2V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04800 € | 0,48 € |
| 25 | 0,04200 € | 1,05 € |
| 100 | 0,03510 € | 3,51 € |
| 250 | 0,03184 € | 7,96 € |
| 500 | 0,02984 € | 14,92 € |
| 1.000 | 0,02820 € | 28,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02619 € | 78,57 € |
| 6.000 | 0,02521 € | 151,26 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |


