
MC74VHC1GT126DBVT1G | |
|---|---|
DigiKey Part Number | 488-MC74VHC1GT126DBVT1GTR-ND - Tape & Reel (TR) 488-MC74VHC1GT126DBVT1GCT-ND - Cut Tape (CT) 488-MC74VHC1GT126DBVT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1GT126DBVT1G |
Description | IC BUFF 3V/5.5V SC-74A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-74A |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SC-74A, SOT-753 |
Number of Elements 1 | Supplier Device Package SC-74A |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04900 € | 0,49 € |
| 25 | 0,04280 € | 1,07 € |
| 100 | 0,03590 € | 3,59 € |
| 250 | 0,03252 € | 8,13 € |
| 500 | 0,03052 € | 15,26 € |
| 1.000 | 0,02887 € | 28,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02682 € | 80,46 € |
| 6.000 | 0,02582 € | 154,92 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |






