Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MC74VHC1GT00DF2G | |
|---|---|
DigiKey Part Number | MC74VHC1GT00DF2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74VHC1GT00DF2G |
Description | IC GATE NAND 1CH 2-INP SC88A |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC1GT00DF2G Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.28V ~ 0.8V |
Series | Input Logic Level - High 1V ~ 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 3V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC1G00GW,125 | Nexperia USA Inc. | 6.258 | 1727-3146-1-ND | 0,08000 € | Similar |
| 74AHC1G00GW-Q100H | Nexperia USA Inc. | 2.125 | 1727-7369-1-ND | 0,10000 € | Similar |
| 74AHCT1G00GW,125 | Nexperia USA Inc. | 5.788 | 1727-4203-1-ND | 0,09000 € | Similar |
| SN74AHC1G00DBVR | Texas Instruments | 28.945 | 296-1087-1-ND | 0,10000 € | Similar |
| SN74AHC1G00DBVT | Texas Instruments | 21.323 | 296-32225-1-ND | 0,71000 € | Similar |





