SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC1GT00DBVT1G

DigiKey Part Number
488-MC74VHC1GT00DBVT1GTR-ND - Tape & Reel (TR)
488-MC74VHC1GT00DBVT1GCT-ND - Cut Tape (CT)
488-MC74VHC1GT00DBVT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC1GT00DBVT1G
Description
IC GATE NAND 1CH 2-INP SC74A
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel SC-74A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
3V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.28V ~ 0.8V
Input Logic Level - High
1V ~ 2V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SC-74A
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.990
Factory Stock: 27.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05000 €0,50 €
250,04360 €1,09 €
1000,03640 €3,64 €
2500,03308 €8,27 €
5000,03102 €15,51 €
1.0000,02934 €29,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02726 €81,78 €
6.0000,02624 €157,44 €
9.0000,02573 €231,57 €
15.0000,02516 €377,40 €
21.0000,02483 €521,43 €
30.0000,02451 €735,30 €
75.0000,02383 €1.787,25 €
150.0000,02341 €3.511,50 €
300.0000,02307 €6.921,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €