
MC74VHC1G32EDFT2G | |
|---|---|
DigiKey Part Number | 488-MC74VHC1G32EDFT2GTR-ND - Tape & Reel (TR) 488-MC74VHC1G32EDFT2GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MC74VHC1G32EDFT2G |
Description | IC GATE OR 1CH 2-INP SC88A |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT1G32SE-7 | Diodes Incorporated | 13.500 | 74AHCT1G32SE-7DICT-ND | 0,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09900 € | 0,99 € |
| 25 | 0,08680 € | 2,17 € |
| 100 | 0,07360 € | 7,36 € |
| 250 | 0,06740 € | 16,85 € |
| 500 | 0,06362 € | 31,81 € |
| 1.000 | 0,06053 € | 60,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05671 € | 170,13 € |
| 6.000 | 0,05484 € | 329,04 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

