
MC74VHC1G14DBVT1G-Q | |
|---|---|
DigiKey Part Number | 488-MC74VHC1G14DBVT1G-QTR-ND - Tape & Reel (TR) 488-MC74VHC1G14DBVT1G-QCT-ND - Cut Tape (CT) 488-MC74VHC1G14DBVT1G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1G14DBVT1G-Q |
Description | SINGLE INVERTER, SCHMITT TRIGGER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SC-74A |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 1.5V ~ 2.9V |
Series | Input Logic Level - High 2.2V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Number of Inputs 1 | Mounting Type Surface Mount |
Features Schmitt Trigger | Supplier Device Package SC-74A |
Voltage - Supply 2V ~ 5.5V | Package / Case SC-74A, SOT-753 |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04900 € | 0,49 € |
| 25 | 0,04280 € | 1,07 € |
| 100 | 0,03590 € | 3,59 € |
| 250 | 0,03252 € | 8,13 € |
| 500 | 0,03052 € | 15,26 € |
| 1.000 | 0,02887 € | 28,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02682 € | 80,46 € |
| 6.000 | 0,02582 € | 154,92 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

