


MC74VHC1G09DBVT1G | |
|---|---|
DigiKey Part Number | 488-MC74VHC1G09DBVT1GTR-ND - Tape & Reel (TR) 488-MC74VHC1G09DBVT1GCT-ND - Cut Tape (CT) 488-MC74VHC1G09DBVT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1G09DBVT1G |
Description | IC GATE AND 1CH 2-INP 5TSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel Open Drain 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC1G09DBVT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | -, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSOP | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06200 € | 0,62 € |
| 25 | 0,05400 € | 1,35 € |
| 100 | 0,04540 € | 4,54 € |
| 250 | 0,04124 € | 10,31 € |
| 500 | 0,03876 € | 19,38 € |
| 1.000 | 0,03673 € | 36,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03421 € | 102,63 € |
| 6.000 | 0,03298 € | 197,88 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |




