
MC74VHC1G09DBVT1G-Q | |
|---|---|
DigiKey Part Number | 488-MC74VHC1G09DBVT1G-QTR-ND - Tape & Reel (TR) 488-MC74VHC1G09DBVT1G-QCT-ND - Cut Tape (CT) 488-MC74VHC1G09DBVT1G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1G09DBVT1G-Q |
Description | SINGLE 2-INPUT AND GATE, OPEN DR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel Open Drain SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | -, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04500 € | 0,45 € |
| 25 | 0,03880 € | 0,97 € |
| 100 | 0,03250 € | 3,25 € |
| 250 | 0,02940 € | 7,35 € |
| 500 | 0,02758 € | 13,79 € |
| 1.000 | 0,02606 € | 26,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02417 € | 72,51 € |
| 6.000 | 0,02325 € | 139,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |


