Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

MC74VHC1G07DFT1G | |
|---|---|
DigiKey Part Number | MC74VHC1G07DFT1GOSTR-ND - Tape & Reel (TR) MC74VHC1G07DFT1GOSCT-ND - Cut Tape (CT) MC74VHC1G07DFT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1G07DFT1G |
Description | IC BUFF 2V/5.5V SC-88A |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC1G07DFT1G Models |
Category | Output Type Open Drain |
Manufacturer onsemi | Current - Output High, Low -, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC1G07DFT1G | onsemi | 0 | MC74VHC1G07DFT1GOSCT-ND | 0,08000 € | Parametric Equivalent |
| MC74VHC1G07DFT1G-Q | onsemi | 10.177 | 488-MC74VHC1G07DFT1G-QCT-ND | 0,08000 € | Parametric Equivalent |
| MC74VHC1G07DFT2G | onsemi | 5.520 | MC74VHC1G07DFT2GOSCT-ND | 0,08000 € | Parametric Equivalent |
| MC74VHC1G07DFT2G-Q | onsemi | 9.293 | 488-MC74VHC1G07DFT2G-QCT-ND | 0,08000 € | Parametric Equivalent |
| 74AHC1G07GV,125 | Nexperia USA Inc. | 8.331 | 1727-6761-1-ND | 0,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04400 € | 0,44 € |
| 25 | 0,03880 € | 0,97 € |
| 100 | 0,03230 € | 3,23 € |
| 250 | 0,02928 € | 7,32 € |
| 500 | 0,02744 € | 13,72 € |
| 1.000 | 0,02592 € | 25,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02405 € | 72,15 € |
| 6.000 | 0,02313 € | 138,78 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |






