MFR Recommended
Similar

MC74VHC1G03DBVT1G | |
|---|---|
DigiKey Part Number | 488-MC74VHC1G03DBVT1GTR-ND - Tape & Reel (TR) 488-MC74VHC1G03DBVT1GCT-ND - Cut Tape (CT) 488-MC74VHC1G03DBVT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1G03DBVT1G |
Description | IC GATE NOR 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel Open Drain SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | -, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02062 € | 61,86 € |
| 6.000 | 0,02029 € | 121,74 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |



