NAND Gate IC 1 Channel 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NAND Gate IC 1 Channel 5-TSOP
5-TSOP

MC74VHC1G00DBVT1G

DigiKey Part Number
488-MC74VHC1G00DBVT1GTR-ND - Tape & Reel (TR)
488-MC74VHC1G00DBVT1GCT-ND - Cut Tape (CT)
488-MC74VHC1G00DBVT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC1G00DBVT1G
Description
IC GATE NAND 1CH 2-INP 5TSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC1G00DBVT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V ~ 1.65V
Series
Input Logic Level - High
1.5V ~ 3.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
5-TSOP
Number of Inputs
2
Package / Case
SOT-23-5 Thin, TSOT-23-5
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHC1G00GV-Q100HNexperia USA Inc.2.9601727-74AHC1G00GV-Q100HCT-ND0,56000 €Direct
SN74AHC1G00DBVRTexas Instruments51.933296-1087-1-ND0,52000 €Direct
SN74AHCT1G00DBVRTexas Instruments5.251296-1111-1-ND0,52000 €Direct
74AHC1G00W5-7Diodes Incorporated6.29574AHC1G00W5-7DICT-ND0,65000 €Similar
In-Stock: 7.309
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,07000 €0,70 €
250,06120 €1,53 €
1000,05160 €5,16 €
2500,04700 €11,75 €
5000,04422 €22,11 €
1.0000,04194 €41,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03913 €117,39 €
6.0000,03776 €226,56 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €