Direct
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MC74VHC14DTR2 | |
|---|---|
DigiKey Part Number | MC74VHC14DTR2OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74VHC14DTR2 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC14DTR2 Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.9V ~ 1.65V |
Packaging Tape & Reel (TR) | Input Logic Level - High 2.2V ~ 3.85V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC14DTR2G | onsemi | 4.679 | MC74VHC14DTR2GOSCT-ND | 0,37000 € | Direct |
| 74VHC14MTCX | onsemi | 0 | 74VHC14MTCXCT-ND | 0,31000 € | Similar |
| SN74AHC14PWR | Texas Instruments | 24.514 | 296-1086-1-ND | 0,39000 € | Direct |
| 74AHC14PW,118 | Nexperia USA Inc. | 1.840 | 1727-3988-1-ND | 0,18000 € | Similar |
| 74VHC14PW,118 | Nexperia USA Inc. | 997 | 1727-74VHC14PW,118CT-ND | 0,27000 € | Similar |






