


MC74VHC139DR2G | |
|---|---|
DigiKey Part Number | MC74VHC139DR2GOSTR-ND - Tape & Reel (TR) MC74VHC139DR2GOSCT-ND - Cut Tape (CT) MC74VHC139DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC139DR2G |
Description | IC DECODER/DEMUX 1 X 2:4 16-SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC139DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,39500 € | 3,95 € |
| 25 | 0,35480 € | 8,87 € |
| 100 | 0,31000 € | 31,00 € |
| 250 | 0,28868 € | 72,17 € |
| 500 | 0,27580 € | 137,90 € |
| 1.000 | 0,27074 € | 270,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,21261 € | 531,52 € |
| 5.000 | 0,20678 € | 1.033,90 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

