
MC74VHC132DTR2G | |
|---|---|
DigiKey Part Number | MC74VHC132DTR2GOSTR-ND - Tape & Reel (TR) MC74VHC132DTR2GOSCT-ND - Cut Tape (CT) MC74VHC132DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC132DTR2G |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC132DTR2G Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.9V ~ 1.65V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 2.2V ~ 3.85V |
Part Status Active | Max Propagation Delay @ V, Max CL 9.7ns @ 5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74VHC132MTCX | onsemi | 4.509 | 74VHC132MTCXCT-ND | 0,38000 € | Similar |
| 74AHC132PW,118 | Nexperia USA Inc. | 297 | 1727-6515-1-ND | 0,27000 € | Direct |
| SN74AHC132PW | Rochester Electronics, LLC | 4.400 | 2156-SN74AHC132PW-ND | 0,84000 € | Direct |
| SN74AHC132PWR | Texas Instruments | 11.144 | 296-4539-1-ND | 0,40000 € | Direct |
| SN74AHC132RGYR | Texas Instruments | 8.395 | 296-13898-1-ND | 0,41000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23500 € | 2,35 € |
| 25 | 0,20880 € | 5,22 € |
| 100 | 0,18040 € | 18,04 € |
| 250 | 0,16700 € | 41,75 € |
| 500 | 0,15888 € | 79,44 € |
| 1.000 | 0,15219 € | 152,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14514 € | 362,85 € |
| 5.000 | 0,14088 € | 704,40 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |



