
MC74VHC126DR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74VHC126DR2G-QTR-ND - Tape & Reel (TR) 488-MC74VHC126DR2G-QCT-ND - Cut Tape (CT) 488-MC74VHC126DR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC126DR2G-Q |
Description | IC BUFF NON-INVERT 5.5V 14-SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19300 € | 1,93 € |
| 25 | 0,17120 € | 4,28 € |
| 100 | 0,14770 € | 14,77 € |
| 250 | 0,13632 € | 34,08 € |
| 500 | 0,12946 € | 64,73 € |
| 1.000 | 0,12382 € | 123,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11786 € | 294,65 € |
| 5.000 | 0,11427 € | 571,35 € |
| 7.500 | 0,11247 € | 843,52 € |
| 12.500 | 0,11048 € | 1.381,00 € |
| 17.500 | 0,10931 € | 1.912,93 € |
| 25.000 | 0,10819 € | 2.704,75 € |
| 62.500 | 0,10578 € | 6.611,25 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

