
MC74VHC08DTRG-Q | |
|---|---|
DigiKey Part Number | 488-MC74VHC08DTRG-QTR-ND - Tape & Reel (TR) 488-MC74VHC08DTRG-QCT-ND - Cut Tape (CT) 488-MC74VHC08DTRG-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC08DTRG-Q |
Description | QUAD 2-INPUT AND GATE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount |
Voltage - Supply 2V ~ 5.5V | Supplier Device Package 14-TSSOP |
Current - Quiescent (Max) 2 µA | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,32000 € | 3,20 € |
| 25 | 0,28560 € | 7,14 € |
| 100 | 0,24860 € | 24,86 € |
| 250 | 0,23092 € | 57,73 € |
| 500 | 0,22020 € | 110,10 € |
| 1.000 | 0,21390 € | 213,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,20215 € | 505,38 € |
| 5.000 | 0,19655 € | 982,75 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

