MC74VHC00DTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2.942
Unit Price: 0,30000 €
Datasheet

Similar


onsemi
In Stock: 1.302
Unit Price: 0,32000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 2.465
Unit Price: 0,22000 €
Datasheet

Direct


Texas Instruments
In Stock: 2.401
Unit Price: 1,52000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.599
Unit Price: 0,22000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 70
Unit Price: 0,27000 €
Datasheet

Similar


Texas Instruments
In Stock: 20.418
Unit Price: 0,33000 €
Datasheet

Similar


Texas Instruments
In Stock: 3
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.330
Unit Price: 0,34000 €
Datasheet

Similar


Texas Instruments
In Stock: 17.945
Unit Price: 0,56000 €
Datasheet

Similar


Texas Instruments
In Stock: 46.567
Unit Price: 0,44000 €
Datasheet
NAND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC00DTR2

DigiKey Part Number
MC74VHC00DTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74VHC00DTR2
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC00DTR2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V
Input Logic Level - High
1.5V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types